Motherboard, Intel Atom N455 DDR3 1280x800Pixels 10Mbps/100Mbps/1000Mbps Linux/Windows Embedded
Advantech PCA-6012VG-00A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCA-6012VG-00A1E to view detailed technical specifications.
No datasheet is available for this part.