Advantech PCA-6135-00B2 technical specifications.
| Processor Type | Intel |
| Processor Speed | 40MHz |
| Number of System Memory | 2 |
| System Memory Maximum Size | 32MB |
| System Memory Socket Type | SIMM |
| On Board Ethernet Card | No |
| Chipset Type | Ali M6117 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 640x480Pixels |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| BIOS | Award 128Kb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | No |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech PCA-6135-00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.