
Single Board Computer featuring Intel Celeron/Pentium processors with speeds up to 3.8GHz. Equipped with 4GB DDR2 400/533MHz system memory via 240-pin DIMM sockets. Includes dual Broadcom BCM5721 Gigabit Ethernet controllers (10/100/1000Mbps) and on-board Intel 915GV/ICH6 chipset with 128MB graphics memory. Provides 1 PCI slot, 1 PATA, 4 SATA, and 8 USB ports, with Realtek AC97 audio. Operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the Advantech PCA-6190G2-D0A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PCA-6190G2-D0A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 3.06GHz|3.8GHz |
| Processor Family | Celeron|Pentium |
| Number of System Memory | 4 |
| System Memory Maximum Size | 4GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Broadcom BCM5721 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533MHz |
| Chipset Type | Intel 915GV/ICH6 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 128MB |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 1 |
| AGP | 0 |
| PATA | 1 |
| SATA | 4 |
| USB | 8 |
| BIOS | Award 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCA-6190G2-D0A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.