
Single Board Computer featuring Intel Celeron/Pentium processors with speeds of 3.06GHz or 3.8GHz. Supports 4GB DDR2 system memory via two 240-pin DIMM sockets, operating at 400MHz or 533MHz. Equipped with dual Broadcom BCM5721 Gigabit Ethernet controllers (10/100/1000Mbps) and integrated Intel 915GV/ICH6 chipset with 128MB graphics memory. Offers 8 USB ports, 4 SATA ports, 1 PATA, 1 PCI slot, and Realtek AC97 onboard sound. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech PCA-6190VG-00A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PCA-6190VG-00A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 3.06GHz|3.8GHz |
| Processor Family | Celeron|Pentium |
| Number of System Memory | 4 |
| System Memory Maximum Size | 4GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Broadcom BCM5721 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533MHz |
| Chipset Type | Intel 915GV/ICH6 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 128MB |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 1 |
| AGP | 0 |
| PATA | 1 |
| SATA | 4 |
| USB | 8 |
| BIOS | Award 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCA-6190VG-00A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.