Circuit Board, Pca-6743 Slotpc A2 Vortex86dx/Vga/Ttl/Pc104/512
Advantech PCA-6743F-Q0A2E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCA-6743F-Q0A2E to view detailed technical specifications.
No datasheet is available for this part.