Single Board Computer featuring a 615MHz AMD processor and AMD A55E chipset. Supports up to 5GB DDR3 system memory across two SODIMM sockets. Offers dual Realtek RTL8111E-VL-CG Ethernet controllers with 10/100/1000Mbps speeds. Integrated graphics provide resolutions up to 1920x1200 via DVI, LVDS, or VGA, with 384MB dedicated graphics memory. Includes 4 SATA ports, 7 USB ports, and AMI EFI 32Mb BIOS. Operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Advantech PCA-6763G2-00A1E technical specifications.
| Processor Type | AMD |
| Processor Speed | 615MHz |
| Number of System Memory | 2 |
| System Memory Maximum Size | 5GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E-VL-CG |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | AMD A55E |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1024x768@LVDS|1920x1200@DVI|1920x1200@LVDS|1920x1200@VGAPixels |
| Graphics Memory Allocation | 384MB |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 7 |
| BIOS | AMI EFI 32Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 185mm |
| Product Depth | 122mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |