Intel Atom D525 Isa Half Size Sbc With Ich8M/vga/lvds/3 Sata/gbe/eide/2 Com/8 Usb/1Cf
Advantech PCA-6782D-S8A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCA-6782D-S8A1E to view detailed technical specifications.
No datasheet is available for this part.