System Host Board featuring an Intel Xeon E5-2600 series processor and Intel C612 chipset. Supports up to 256GB DDR4 system memory across 8 DIMM/RDIMM sockets, with speeds up to 2133MHz. Includes three Intel I210AT Gigabit Ethernet ports and on-board CRT display with Aspeed AST2400 graphics, allocating 64MB. Offers 8 SATA ports, 6 USB ports, and 4 PCI slots, operating between 0°C and 40°C.
Advantech PCE-9228G2I-00A1E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Family | Xeon |
| Number of System Memory | 8 |
| Processor Number | E5-2600 |
| System Memory Maximum Size | 256GB |
| System Memory Type | DDR4 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I210AT |
| Ethernet Card Number of Connectors | 3 |
| System Memory Socket Type | DIMM|RDIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333M|1600M|1866M|2133MHz |
| Chipset Type | Intel C612 |
| On Board Graphic Card | Yes |
| Display Type | CRT |
| Graphics Memory Allocation | 64MB |
| Display Chipset Type | Aspeed AST2400 |
| PCI | 4 |
| AGP | 0 |
| PATA | 0 |
| SATA | 8 |
| USB | 6 |
| Type | System Host Board |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Length | 338mm |
| Product Depth | 122mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.