Advantech PCI-1718HDU-AE technical specifications.
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCI-1718HDU-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.