
Datalogging & Acquisition 16-bit, 1MS/s Multifunction Card
Advantech PCI-1742U-AE technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Resolution | 16b |
| RoHS | Compliant |
No datasheet is available for this part.