PCI-1753-BE - Advantech PCI-1753-BE 96-bit digital I/O PCI-bus C98Card (RoHS)
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Interface | PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 96 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |