Advantech PCI-1756-AE technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 64 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCI-1756-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.