
Single Board Computer featuring an Intel 1.1GHz Pentium processor with 2GB DDR system memory. Onboard Intel 855GME graphics support resolutions up to 2048x1536 pixels, with 64MB dedicated graphics memory. Connectivity includes multiple Ethernet speeds (10/100/1000Mbps) via Intel controllers, 4 USB ports, and 2 PATA interfaces. Operating temperature range is 0°C to 60°C.
Advantech PCI-6881FG-00A1 technical specifications.
| Product Weight (g) | 270 |
| Processor Type | Intel |
| Processor Speed | 1.1GHz |
| Processor Family | Pentium |
| Number of System Memory | 2 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82540EM/Intel 82551ER/Intel 82551QM |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 855GME/ICH4 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1280x1024@LVDS|2048x1536Pixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 64MB |
| Display Chipset Type | Intel 855GME |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 1 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 4 |
| BIOS | Award 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | No |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech PCI-6881FG-00A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.