Advantech PCL-101100-1 technical specifications.
| Cable Type | Computer Data |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech PCL-101100-1 to view detailed technical specifications.
No datasheet is available for this part.