Cable Assembly Flat IDC Connector to IDC Connector 20 to 20 POS SKT-SKT
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Gender | Male to Male |
| Length | 2m |
| Package Quantity | 1 |
| RoHS | Compliant |