Advantech PCL-10121-1 technical specifications.
| Cable Type | Computer Data |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Gender | F-F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech PCL-10121-1 to view detailed technical specifications.
No datasheet is available for this part.