Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech PCL-10137-2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 2 |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCL-10137-2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.