Cable Assembly 1.2m 50 to 50 POS IDC Connector to IDC Connector F-F
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 50 to 50 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Jacket Color | Gray |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |