Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ADVANTECH
PCL-10168-1E
Datasheet
Advantech
PCL-10168-1E
Active
68 PIN SCSI Shielded Cable
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Specialized Assemblies
68 PIN SCSI Shielded Cable
Package
Module
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Color
Black
Connector Type A
SCSI
Connector Type B
SCSI
Gender
Male to Male
Jacket Material
PVC
Length
1m
Package Quantity
1
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account