100 PIN SCSI to Two 50 PIN SCSI 1 M Cable
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1m |
| Package Quantity | 1 |
| RoHS | Compliant |