PCM-261T-A0A1E Advantech - 24-bit TTL LVDS to DVI Module, RoHS
Advantech PCM-261T-A0A1E technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCM-261T-A0A1E to view detailed technical specifications.
No datasheet is available for this part.