Pcm-3343F-256A1E Extended Temp -40 85C
Checking distributor stock and pricing after the page loads.
Advantech PCM-3343Z2-256A1E technical specifications.
| Package/Case | 104 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.