SBC, 366MHz/500MHz AMD CPU 1GB DDR 10Mbps/100Mbps/1000Mbps 1600x1200x32Pixels
Advantech PCM-3353F-L0A2E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7.95W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.