PCI-104 SBC with Intel ATOM D525, 1GB on-board DRAM, VGA, LVDS, Gigabit LAN
Advantech PCM-3363D-1GS8A1E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9.25W |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.