Checking distributor stock and pricing after the page loads.
Advantech PCM-3363N-1GS6A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7.02W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.