
The PCM-3363Z2-1GS6A1E is a single board computer from Advantech, featuring an Intel Atom N455 processor running at 1.66GHz. It has 1GB of DDR3 system memory and supports various operating systems including Linux, QNX, VxWorks, and Win Embedded. The board includes an on-board Ethernet card with Intel 82567V/ICH8M controller, supporting speeds of 10Mbps, 100Mbps, and 1000Mbps. Additionally, it features an on-board graphic card with resolutions up to 1366x768 at LVDS and 1400x1050 at VGA, with 224MB of graphics memory allocation. The board has one SATA port, four USB ports, and supports temperatures ranging from -40 to 85 degrees Celsius.
Advantech PCM-3363Z2-1GS6A1E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|QNX|VxWorks|Win Embedded |
| Processor Speed | 1.66GHz |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82567V/Intel ICH8M |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Atom N455/Intel ICH8M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1366x768@LVDS|1400x1050@VGAPixels |
| Graphics Memory Allocation | 224MB |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI 16Mb |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCM-3363Z2-1GS6A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.