Dual-core ARM & x86 Single Board Computer featuring a 2.48GHz Intel Celeron N3060 processor. Supports up to 8GB DDR3L 1600MHz memory in a 204-pin SODIMM socket. Offers dual 10/100/1000Mbps Ethernet ports with Realtek 8111E controllers. Integrated Intel Gen 8 graphics support resolutions up to 2560x1600 via HDMI, 1920x1200 via LVDS, and VGA. Includes 2 SATA ports, 6 USB ports, and Realtek ALC892 audio. Operates within a 0°C to 60°C temperature range.
Advantech PCM-9310CD-S6A1E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 2.48GHz |
| Processor Family | Celeron |
| Number of System Memory | 1 |
| Processor Number | N3060 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek 8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@LVDS|1920x1200@VGA|2560x1600@HDMIPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 8 |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI UEFI 64Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.