Advantech PCM-9362NC-S6A1E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 11.55W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCM-9362NC-S6A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.