Motherboards Intel Atom Single Core N455 DDR3 SO-SIMM 1366x768Pixel 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
Advantech PCM-9363N-S6A1E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8.88W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.