Dual-core 1.33GHz Intel Atom E3825 processor powers this single board computer. Featuring 4GB DDR3L system memory at 1066MHz, it supports Linux and Windows Embedded operating systems. Dual Gigabit Ethernet ports (Realtek RTL8111E-VL-CG) and 6 USB ports provide extensive connectivity. Onboard Intel Gen 7 graphics deliver resolutions up to 1920x1200 pixels via LVDS and 2560x1600 via VGA, with support for CRT and LCD displays. Includes one SATA port and onboard Realtek ALC888S audio.
Advantech PCM-9365EV-4GS3A1E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 1.33GHz |
| Processor Family | Atom |
| Processor Number | E3825 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E-VL-CG |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@LVDS|2560x1600@VGAPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 7 |
| On Board Sound Card Type | Realtek ALC888S |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 6 |
| BIOS | AMI UEFI 64Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech PCM-9365EV-4GS3A1E to view detailed technical specifications.
No datasheet is available for this part.