PCM-9375FZ-J0A1E Advantech - PCM-9375F-J0A1E, wide temp: -20 to 80C
Advantech PCM-9375FZ-J0A1E technical specifications.
| Package/Case | 104 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.36W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCM-9375FZ-J0A1E to view detailed technical specifications.
No datasheet is available for this part.