PCM-9376E-M0A1E Advantech - AMD T16R, 3.5inch SBC, SODIMM, 48-bit LVDS
Checking distributor stock and pricing after the page loads.
Advantech PCM-9376E-M0A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7.4W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.