Single Board Computer featuring a 615MHz AMD G-Series single-core processor. Supports up to 4GB DDR3/DDR3L system memory via a 204-pin SODIMM socket, operating at 1066MHz. Integrated Realtek RTL8111E-VL-CG Ethernet controller provides 10/100/1000Mbps connectivity with two connectors. Onboard graphics support up to 1920x1200 resolution on CRT/LCD displays, with 384MB graphics memory allocation. Includes 2 SATA ports, 4 USB ports, and a Realtek ALC892 sound card. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Processor Type | AMD |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 615MHz |
| Processor Family | G-Series |
| Number of System Memory | 1 |
| Processor Number | T16R |
| System Memory Maximum Size | 4GB |
| Processor Cores | Single Core |
| System Memory Type | DDR3|DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E-VL-CG |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066MHz |
| Chipset Type | AMD T16R/AMD A55E |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@VGAPixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 384MB |
| Display Chipset Type | AMD T16R |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 4 |
| BIOS | AMI 32Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |