Single Board Computer (SBC) featuring an Intel processor and 1GB DDR system memory via SODIMM socket. Supports Linux and Windows Embedded operating systems. Integrated Intel Ethernet controller with 10/100/1000Mbps speeds and one connector. Onboard graphics card delivers up to 1600x1200 pixels resolution with 64MB dedicated memory, alongside a Realtek ALC203 AC97 sound card. Includes 2 PATA and 3 USB interfaces, with an Award 4Mb BIOS. Operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech PCM-9380F-00A3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82541PI|Intel 82551QM |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 855GME/Intel ICH4 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1600x1200@VGAPixels |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek ALC203 AC97 |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 3 |
| BIOS | Award 4Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCM-9380F-00A3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.