Single Board Computer featuring a 600MHz Intel processor and 1GB DDR system memory. Supports Linux and Win Embedded operating systems. Offers 10Mbps/100Mbps/1000Mbps Ethernet with Intel controllers and a single connector. Displays graphics up to 1600x1200 pixels via an on-board Intel 855GME/ICH4 chipset with 64MB graphics memory. Includes an on-board Realtek ALC203 AC97 sound card, 2 PATA interfaces, and 3 USB ports. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech PCM-9380F-M0A3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 600MHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82541PI|Intel 82551QM |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 855GME/Intel ICH4 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1600x1200@VGAPixels |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek ALC203 AC97 |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 3 |
| BIOS | Award 4Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCM-9380F-M0A3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.