Single Board Computer featuring a 1GHz Intel processor and 1GB DDR system memory. Supports Linux and Windows Embedded operating systems. Offers 10/100/1000Mbps Ethernet connectivity via Intel 82541PI/82551QM controllers. Integrated Intel 855GME/ICH4 chipset with onboard graphics supporting up to 1600x1200 pixels resolution and 64MB graphics memory. Includes onboard Realtek ALC203 AC97 sound, 2 PATA, and 3 USB interfaces. Operates within a temperature range of 0°C to 60°C.
Advantech PCM-9380F-S0A3E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 1GHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82541PI|Intel 82551QM |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 855GME/Intel ICH4 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1600x1200@VGAPixels |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek ALC203 AC97 |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 3 |
| BIOS | Award 4Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCM-9380F-S0A3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.