Single Board Computer featuring an Intel processor and 1GB DDR system memory via SODIMM socket. Supports Linux and Win Embedded operating systems. Integrated Intel Ethernet controller with 10/100/1000Mbps speeds and one connector. Onboard graphics deliver up to 1600x1200 pixels resolution with 64MB dedicated memory. Includes Realtek ALC203 AC97 audio, two PATA interfaces, and three USB ports. Operates within a 0°C to 60°C temperature range.
Advantech PCM-9380FG-00A3E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82541PI|Intel 82551QM |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 855GME/Intel ICH4 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1600x1200@VGAPixels |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek ALC203 AC97 |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 3 |
| BIOS | Award 4Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCM-9380FG-00A3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.