Single Board Computer (SBC) featuring a 600MHz Intel processor and 1GB DDR system memory via SODIMM socket. Supports Linux and Windows Embedded operating systems. Integrated Intel 855GME/ICH4 chipset with on-board graphics capable of 1600x1200 resolution and 64MB graphics memory. Includes one Ethernet port with 10/100/1000Mbps speeds, powered by Intel 82541PI/82551QM controllers. On-board Realtek ALC203 AC97 sound card, 3 USB ports, and 2 PATA interfaces. Operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the Advantech PCM-9380FG-S0A3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PCM-9380FG-S0A3E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 600MHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82541PI|Intel 82551QM |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 855GME/Intel ICH4 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1600x1200@VGAPixels |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek ALC203 AC97 |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 3 |
| BIOS | Award 4Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCM-9380FG-S0A3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.