Checking distributor stock and pricing after the page loads.
Advantech PCM-9389D-S8A1E technical specifications.
| Package/Case | 104 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9.7W |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.