Checking distributor stock and pricing after the page loads.
Advantech PCM-9562D-S6A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 13.6W |
| Number of Cores | 2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.