Intel Atom N450 Ebx Sbc With 3 LAN/6 COM/3 SATA/8 USB2.0/2
Checking distributor stock and pricing after the page loads.
Advantech PCM-9562NF-S6A1E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10.8W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.