Checking distributor stock and pricing after the page loads.
Advantech PCM-9562NZ-1GS6A1E technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 10.8W |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.