MEDICAL DISPLAY CONSOLE 17 IN TFT LCD
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 437 |
| Package Width (mm) | 84 |
| Package Height (mm) | 377 |
| Mounting | Panel |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |