Sign in to ask questions about the Advantech PDC-170S-TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PDC-170S-TE technical specifications.
| Package Length (mm) | 437 |
| Package Width (mm) | 84 |
| Package Height (mm) | 377 |
| Mounting | Panel |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PDC-170S-TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.