21.5in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 21.5in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Input Connector | 15-pin D-sub |
| Pixel Format | 1920x1080Pixels |
| Monitor Type | True Flat High Definition Medical LCD Display |
| Typical Contrast Ratio | 3000:1 |
| Active Area | 478.2x269.7mm |
| Outline Dimensions | 537.4x328.9x59mm |
| Touchscreen | Yes |
| Dot Pitch | 0.24825x0.24825mm |
| Typical Power Consumption | 35W |
| Backlight | LED |
| Typical Response Time | 25ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |