Advantech PME-1230 technical specifications.
| Product Height (mm) | 50 |
| Product Length (mm) | 110 |
| Product Weight (g) | 425 |
| Product Depth (mm) | 115 |
| Type | Meter |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech PME-1230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.