The POC-W152-C11D-ATE is a desktop PC module featuring an Intel Celeron J1900 quad core processor with a speed of 2.42GHz. It supports operating systems including Windows 7, WES 8, and Windows 8 Industry Pro. The module has a maximum system memory size of 16GB and uses DDR3L memory type. It also features a 15.6 inch TFT LCD display with a resolution of 1366x768.
Advantech POC-W152-C11D-ATE technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Win 7|WES 8|Win 8 Industry Pro |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2.42GHz |
| Chipset Type | Intel QM87 |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 16GB |
| Display Size | 15.6in |
| Display Type | TFT LCD |
| Display Resolution | 1366x768Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech POC-W152-C11D-ATE to view detailed technical specifications.
No datasheet is available for this part.