Panel PCs Intel Core i7-6600U Core i7 21.5in TFT LCD
Checking distributor stock and pricing after the page loads.
| Processor Family | Core |
| Processor Type | Intel |
| Processor Number | i7-6600U |
| Operating Systems | Win 7|Win 8.1 Industry Pro|Win 10 IoT |
| Processor Cores | Core i7 |
| Processor Speed | 3.4GHz |
| Data Cache Size | 4MB |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Gigabit |