Advantech PPC-175T-BAREE technical specifications.
| Product Depth (mm) | 111.5 |
| Product Length (mm) | 442 |
| Product Height (mm) | 362 |
| Processor Family | Celeron M|Pentium |
| Processor Type | Intel |
| Processor Speed | 1.5G|1.8GHz |
| System Memory Type | DDR |
| System Memory Socket Type | SDRAM |
| System Memory Number of Socket Pins | 184 |
| System Memory Maximum Size | 2GB |
| PS/2 | 1 |
| VGA | 1 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PPC-175T-BAREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.