The PPC-3060S-N80AE is a resistive and capacitive touch panel PC with a dual-core Intel Celeron N2807 processor running at 1.58 GHz. It supports a wide range of operating systems, including Android, Linux, and Windows. The system features 1 GB of DDR3L system memory, expandable to 4 GB, and one SODIMM socket. It also includes one SATA port and two 10/100/1000 Mbps Ethernet ports.
Checking distributor stock and pricing after the page loads.
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | N2807 |
| Operating Systems | Android 4.4.2|Linux|WES 7|WEC 7|Win 7(32-bit)|Win 7(64-bit)|Win 8.1(32-bit)|Win 8.1(64-bit)|Win 10(32-bit)|Win 10(64-bit) |
| Processor Cores | Dual Core |
| Processor Speed | 1.58GHz |
| Data Cache Size | 1MB |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |